2794110 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 2
Unit Price: 67,99000 €
Single Phase EMC/EMI Line Filter 3 A 264V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2794110

DigiKey Part Number
277-7147-ND
Manufacturer
Manufacturer Product Number
2794110
Description
LINE FILTER 264VAC 3A DIN RAIL
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 264V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
2794110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
Phoenix Contact
Applications
General Purpose
Packaging
Bulk
Approval Agency
GOST, UR, VDE
Part Status
Obsolete
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
DIN Rail
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
264V
Inductance
2.7mH
Current
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1292327Phoenix Contact2277-1292327-ND67,99000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes