
2792484 | |
|---|---|
DigiKey Part Number | 2792484-ND |
Manufacturer | |
Manufacturer Product Number | 2792484 |
Description | ELECTRONIC HOUSING PCB INSERTION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Bottom Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Bottom | |
Features | - | |
For Use With/Related Products | UEGM Series | |
Size / Dimension | - | |
Color | Blue | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,77400 € | 177,74 € |
| Unit Price without VAT: | 17,77400 € |
|---|---|
| Unit Price with VAT: | 21,15106 € |

