
2788090 | |
|---|---|
DigiKey Part Number | 277-9298-ND |
Manufacturer | |
Manufacturer Product Number | 2788090 |
Description | CONN TERM BLK FEED THRU 12-24AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black 12-24 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.2-4mm² |
Packaging Bulk | Features Diode |
Part Status Obsolete | Color Black |
Type Feed Through | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 4 | Material Flammability Rating UL94 V-2 |
Number of Levels 2; Connected | Stripping Length 8mm |
Terminal - Width 6.2mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2906834 | Phoenix Contact | 0 | 2906834-ND | 20,40000 € | Similar |


