AC DIN Rail Power Supply 1 Output 24V 100mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2786047

DigiKey Part Number
2786047-ND
Manufacturer
Manufacturer Product Number
2786047
Description
AC/DC DIN RAIL SUPPLY 24V 2W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 100mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
120VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
100mA
Power (Watts)
2W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
-
Size / Dimension
-
Approval Agency
CE, GOST
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.