
2778550 | |
|---|---|
DigiKey Part Number | 277-2778550-ND |
Manufacturer | |
Manufacturer Product Number | 2778550 |
Description | FIXED BRIDGE NUMBER OF POSITION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Screw In | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,71900 € | 27,19 € |
| 100 | 2,41020 € | 241,02 € |
| 1.000 | 2,13584 € | 2.135,84 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

