



2777072 | |
|---|---|
DigiKey Part Number | 2777072-ND |
Manufacturer | |
Manufacturer Product Number | 2777072 |
Description | CONN TERM BLK DISCONN 10-24AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2777072 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 16 A |
Series | Voltage - IEC 400V |
Packaging Bulk | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-6mm² |
Type Disconnect | Color Gray |
Disconnect Type Open | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 4 | Material Flammability Rating UL94 V-2 |
Number of Levels 1 | Stripping Length 8mm |
Terminal - Width 6.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,83000 € | 9,83 € |
| Unit Price without VAT: | 9,83000 € |
|---|---|
| Unit Price with VAT: | 11,69770 € |

