
2770875 | |
|---|---|
DigiKey Part Number | 2770875-ND |
Manufacturer | |
Manufacturer Product Number | 2770875 |
Description | CONN TERM BLK END PLATE GRAY |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE UKK Series |
Datasheet | Datasheet |
EDA/CAD Models | 2770875 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE UKK Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,15320 € | 57,66 € |
| Unit Price without VAT: | 1,15320 € |
|---|---|
| Unit Price with VAT: | 1,37231 € |


