
2767383 | |
|---|---|
DigiKey Part Number | 277-3194-ND |
Manufacturer | |
Manufacturer Product Number | 2767383 |
Description | FUSE BOARD MOUNT 5A RADIAL |
Customer Reference | |
Detailed Description | 5 A Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Packaging Bulk | Response Time Slow Blow |
Part Status Obsolete | Package / Case |
Mounting Type Through Hole |

