
2766821 | |
|---|---|
DigiKey Part Number | 2766821-ND |
Manufacturer | |
Manufacturer Product Number | 2766821 |
Description | DC/DC DIN RAIL SUPPLY 24V 4.8W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 200mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 20V | |
DC Voltage - Input (Max) | 30V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 4.8W | |
Applications | - | |
Efficiency | - | |
Operating Temperature | 0°C ~ 55°C | |
Size / Dimension | 3.37" L x 0.98" W x 3.11" H (85.5mm x 25.0mm x 79.0mm) | |
Approval Agency | CE |















