
2766685 | |
|---|---|
DigiKey Part Number | 277-4925-ND |
Manufacturer | |
Manufacturer Product Number | 2766685 |
Description | DC/DC DIN RAIL SUPPLY 10V 300MW |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 10V 30mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 30V | |
Voltage - Output 1 | 10V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 30mA | |
Power (Watts) | 300mW | |
Applications | - | |
Efficiency | - | |
Operating Temperature | -20°C ~ 65°C | |
Size / Dimension | 4.51" L x 0.49" W x 3.90" H (114.5mm x 12.5mm x 99.0mm) | |
Approval Agency | CE |
















