
2765505 | |
|---|---|
DigiKey Part Number | 2765505-ND |
Manufacturer | |
Manufacturer Product Number | 2765505 |
Description | SPLIT-CORE TOOL FOR CONNECT CBL |
Customer Reference | |
Detailed Description | Assembly Tool Disconnect Strips |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Assembly Tool | |
For Use With/Related Products | Disconnect Strips | |
Weight | 0.256 lb (116.12 g) |

