
2764056 | |
|---|---|
DigiKey Part Number | 2764056-ND |
Manufacturer | |
Manufacturer Product Number | 2764056 |
Description | CONN HOUSING GREEN |
Customer Reference | |
Detailed Description | Plastic, ABS Base 2.953" L x 0.886" W x 4.232" H (75.00mm x 22.50mm x 107.50mm) Green |
Datasheet | Datasheet |
Category | Features Foot |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 2.953" L x 0.886" W x 4.232" H (75.00mm x 22.50mm x 107.50mm) |
Packaging Bulk | Color Green |
Part Status Obsolete | Material Plastic, ABS |
Type Base |




