
2761295 | |
|---|---|
DigiKey Part Number | 2761295-ND |
Manufacturer | |
Manufacturer Product Number | 2761295 |
Description | ADAPTER CABLE 9POS D-SUB FEMALE |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly to |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | - | |
2nd Connector | - | |
Type | - | |
Number of Positions | - | |
Length | - | |
Shielding | - | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |

