D-Sub Cable Assembly DB9, DB25 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2761059

DigiKey Part Number
277-14671-ND
Manufacturer
Manufacturer Product Number
2761059
Description
CABLE ASSY DB09 TO DB25 GRAY 2M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9, DB25 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9, DB25
Number of Positions
9, 25
Length
6.56' (2.00m)
Shielding
-
Color
Gray, Individual (Round)
Usage
RS-232 Connection Cable
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.