


2757474 | |
|---|---|
DigiKey Part Number | 277-8209-ND |
Manufacturer | |
Manufacturer Product Number | 2757474 |
Description | HOUSING PLSTC GRAY 4.65"LX1.77"W |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 4.646" L x 1.772" W x 5.315" H (118.00mm x 45.00mm x 135.00mm) Gray |
Datasheet | Datasheet |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products 45mm Wide Housing |
Series | Size / Dimension 4.646" L x 1.772" W x 5.315" H (118.00mm x 45.00mm x 135.00mm) |
Packaging Bulk | Color Gray |
Part Status Obsolete | Material Plastic, Polycarbonate |


