
2757335 | |
|---|---|
DigiKey Part Number | 277-9290-ND |
Manufacturer | |
Manufacturer Product Number | 2757335 |
Description | PCB PROTO BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | - | |
Plating | - | |
Pitch | - | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 3.30" L x 2.90" W (84.0mm x 73.7mm) | |
Board Thickness | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,76000 € | 54,76 € |
| Unit Price without VAT: | 54,76000 € |
|---|---|
| Unit Price with VAT: | 65,16440 € |



