
2753452 | |
|---|---|
DigiKey Part Number | 2753452-ND |
Manufacturer | |
Manufacturer Product Number | 2753452 |
Description | FUSE BOARD MOUNT 200MA RADIAL |
Customer Reference | |
Detailed Description | 200 mA Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |

