
2749628 | |
|---|---|
DigiKey Part Number | 2749628-ND |
Manufacturer | |
Manufacturer Product Number | 2749628 |
Description | SURGE PROTECTION DEVICE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Mounting Type | - | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | GOST | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,16000 € | 127,16 € |
| Unit Price without VAT: | 127,16000 € |
|---|---|
| Unit Price with VAT: | 151,32040 € |

