
2749576 | |
|---|---|
DigiKey Part Number | 2749576-ND |
Manufacturer | |
Manufacturer Product Number | 2749576 |
Description | MARKER LABELS PRINTED HORIZON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 18mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 2749576 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | L1, L2, L3, N, PE | |
Pitch | - | |
For Use With/Related Products | 18mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

