
2748072 | |
|---|---|
DigiKey Part Number | 2748072-ND |
Manufacturer | |
Manufacturer Product Number | 2748072 |
Description | SURGE PROTECTION DEVICE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 34VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Type 3 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 34VAC | |
Current - Discharge (Nom) (8/20µS) | 1 kA | |
Current - Discharge (Max) (8/20µS) | 2 kA | |
Voltage - Protection Level (VP) (2416) | 220 V | |
Operating Temperature | -25°C ~ 75°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | - |

