
2746595 | |
|---|---|
DigiKey Part Number | 2746595-ND |
Manufacturer | |
Manufacturer Product Number | 2746595 |
Description | IC INTERFACE SPECIALIZED 44QFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 44-QFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 5V | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-QFP (10x10) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 29,57177 € | 2.838,89 € |
| Unit Price without VAT: | 29,57177 € |
|---|---|
| Unit Price with VAT: | 35,19041 € |

