Interface 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2746391

DigiKey Part Number
2746391-ND
Manufacturer
Manufacturer Product Number
2746391
Description
IC INTERFACE SPECIALIZED 16SOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Interface 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Applications
-
Interface
-
Voltage - Supply
5V
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4516,40311 €738,14 €
Manufacturers Standard Package
Unit Price without VAT:16,40311 €
Unit Price with VAT:19,51970 €