
2744869 | |
|---|---|
DigiKey Part Number | 277-3190-ND |
Manufacturer | |
Manufacturer Product Number | 2744869 |
Description | TOOL HAND CRIMPER MODULAR FRONT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ45 (8p8c) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,40000 € | 362,40 € |
| Unit Price without VAT: | 362,40000 € |
|---|---|
| Unit Price with VAT: | 431,25600 € |



