Fiber Optic Cable Red Multimode, Duplex 1000µm 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2744335

DigiKey Part Number
277-3154-ND
Manufacturer
Manufacturer Product Number
2744335
Description
CBL FIBER OPTIC 1000UM DUPLEX 1M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Red Multimode, Duplex 1000µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
1000µm
Manufacturer
Phoenix Contact
Jacket (Insulation) Material
Polyurethane (PU)
Packaging
Bulk
Jacket (Insulation) Diameter
0.315" (8.00mm)
Part Status
Active
Jacket Color
Red
Style
Standard
Operating Temperature
-20°C ~ 70°C
Type
Multimode, Duplex
Core Material
Polyamide (PA)
Length
3.28' (1.00m)
Cladding Material
Polyurethane (PUR)
Core Diameter
980µm
Numerical Aperture
0.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,32000 €24,32 €
Manufacturers Standard Package
Unit Price without VAT:24,32000 €
Unit Price with VAT:28,94080 €