
2744319 | |
|---|---|
DigiKey Part Number | 2744319-ND |
Manufacturer | |
Manufacturer Product Number | 2744319 |
Description | CBL FIBER OPTIC 1000UM DUPLEX 1M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Red Multimode, Duplex 1000µm 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Multimode, Duplex | |
Length | 3.28' (1.00m) | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Red | |
Bend Radius | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Core Material | Polyamide (PA) | |
Cladding Material | Polyurethane (PUR) | |
Numerical Aperture | 0.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,52000 € | 16,52 € |
| Unit Price without VAT: | 16,52000 € |
|---|---|
| Unit Price with VAT: | 19,65880 € |

