2742094 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 1
Unit Price: 427,34000 €
Datasheet
Image for 2742094 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2742094

DigiKey Part Number
2742094-ND
Manufacturer
Manufacturer Product Number
2742094
Description
COMMUNICATIONS MODULE 24V
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Obsolete
Ingress Protection
IP20
Type
Communications Module
Weight
0.354 lb (160.57 g)
For Use With/Related Products
Inline Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2861580Phoenix Contact1277-3065-ND427,34000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes