
2736987 | |
|---|---|
DigiKey Part Number | 2736987-ND |
Manufacturer | |
Manufacturer Product Number | 2736987 |
Description | SENSOR BOX |
Customer Reference | |
Detailed Description | Input, Output Unit 5 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Input, Output Unit | |
Color | Black | |
Features | 5 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 |

