
2736699 | |
|---|---|
DigiKey Part Number | 277-3118-ND |
Manufacturer | |
Manufacturer Product Number | 2736699 |
Description | AC/DC DIN RAIL SUPPLY 30.1V 181W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 30.1V 6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 30.1V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 181W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, Universal Input | |
Size / Dimension | 4.92" L x 2.76" W x 5.70" H (125.0mm x 70.0mm x 145.0mm) | |
Approval Agency | CB, cULus, cURus | |
Minimum Load Required | No |
















