
2736673 | |
|---|---|
DigiKey Part Number | 2736673-ND |
Manufacturer | |
Manufacturer Product Number | 2736673 |
Description | DIN RAIL 502MMX185MM UNSLOTTED |
Customer Reference | |
Detailed Description | Din Rail C Section 19.764" W x 7.283" H (502.00mm x 185.00mm) Unslotted |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | C Section | |
Slotted/Unslotted | Unslotted | |
Size | 19.764" W x 7.283" H (502.00mm x 185.00mm) | |
Length | - | |
Thickness | - | |
Material | - | |
Plating | - |

