Actuator Box 8 Connector Opening, Dust Tight, Waterproof Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2736013

DigiKey Part Number
277-3197-ND
Manufacturer
Manufacturer Product Number
2736013
Description
SENSOR BOX 8-M12 INPUTS
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Actuator Box
Color
Green
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.