
2731076 | |
|---|---|
DigiKey Part Number | 277-9274-ND |
Manufacturer | |
Manufacturer Product Number | 2731076 |
Description | CONN FIBER PLUG |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector Gray |
Datasheet | Datasheet |
Category | Housing Color Gray |
Manufacturer Phoenix Contact | Ingress Protection IP20 |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mating Cycles 250 |
Connector Type Plug |

