
2727776 | |
|---|---|
DigiKey Part Number | 2727776-ND |
Manufacturer | |
Manufacturer Product Number | 2727776 |
Description | OUTPUT MODULE 1 ANALOG |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Datasheet | Datasheet |
Category | Number of Outputs and Type 1 - Analog |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Obsolete | Ingress Protection IP20 |
Type Output Module | Weight 0.118 lb (53.52 g) |
For Use With/Related Products Inline Series |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2861399 | Phoenix Contact | 1 | 277-3176-ND | 269,32000 € | Direct |





