Communications Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2718785

DigiKey Part Number
277-3199-ND
Manufacturer
Manufacturer Product Number
2718785
Description
COMMUNICATIONS MODULE 24V
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal, Spring Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Obsolete
Ingress Protection
IP20
Type
Communications Module
Approval Agency
cUL
For Use With/Related Products
Inline Series
Weight
0.529 lb (239.95 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.