
2718073 | |
|---|---|
DigiKey Part Number | 2718073-ND |
Manufacturer | |
Manufacturer Product Number | 2718073 |
Description | CONN TERM BLK 14-30 AWG GRAY |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Gray 14-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2718073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 4 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 250V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | LED | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm |















