6 Circuit Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2716062

DigiKey Part Number
277-3348-ND
Manufacturer
Manufacturer Product Number
2716062
Description
CONN BARRIER STRIP 6CIRCUIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
2716062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
12
Pitch
-
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-26 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Gray
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,49000 €8,49 €
Unit Price without VAT:8,49000 €
Unit Price with VAT:10,10310 €