2715924 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 8
Unit Price: 2,88000 €
Datasheet
Image for 2715924 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2715924

DigiKey Part Number
2715924-ND
Manufacturer
Manufacturer Product Number
2715924
Description
JUMPER TERM BLK 5POS FLAT PIN
Customer Reference
Detailed Description
5 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Terminal Block, Cross Connection
Number of Positions
5
Pitch
-
Style
Flat Pins - Angled
For Use With/Related Products
-
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes