
2715665 | |
|---|---|
DigiKey Part Number | 277-3996-ND |
Manufacturer | |
Manufacturer Product Number | 2715665 |
Description | JUMPER TERM BLK 80POS FLAT PIN |
Customer Reference | |
Detailed Description | 80 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Phoenix Contact | Number of Positions 80 |
Series | Style Flat Pins - Angled |
Packaging Bulk | Contact Material Copper |
Part Status Obsolete | Color Brown |

