
2714145 | |
|---|---|
DigiKey Part Number | 277-3934-ND |
Manufacturer | |
Manufacturer Product Number | 2714145 |
Description | CONN TERM BLK PARTITION RAIL GRY |
Customer Reference | |
Detailed Description | Connector Partition, Rail Type For CLIPLINE PIK Series |
Datasheet | Datasheet |
EDA/CAD Models | 2714145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Partition, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PIK Series | |
Color | Gray |






