
2713793 | |
|---|---|
DigiKey Part Number | 2713793-ND |
Manufacturer | |
Manufacturer Product Number | 2713793 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Housing 1.772" W (45.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 1.772" W (45.00mm) | |
Color | Gray | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,07000 € | 22,07 € |
| Unit Price without VAT: | 22,07000 € |
|---|---|
| Unit Price with VAT: | 26,26330 € |

