
2713706 | |
|---|---|
DigiKey Part Number | 277-14662-ND |
Manufacturer | |
Manufacturer Product Number | 2713706 |
Description | 32POS ELECTRONIC HOUSING KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyamide Housing 4.474" L x 1.780" W x 3.898" H (113.65mm x 45.20mm x 99.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2713706 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 4.474" L x 1.780" W x 3.898" H (113.65mm x 45.20mm x 99.00mm) | |
Color | Gray | |
Material | Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,36000 € | 21,36 € |
| 5 | 18,26000 € | 91,30 € |
| 10 | 17,06700 € | 170,67 € |
| 25 | 15,60880 € | 390,22 € |
| 50 | 14,58900 € | 729,45 € |
| 100 | 13,86260 € | 1.386,26 € |
| Unit Price without VAT: | 21,36000 € |
|---|---|
| Unit Price with VAT: | 25,41840 € |

