

2713052 | |
|---|---|
DigiKey Part Number | 277-9260-ND |
Manufacturer | |
Manufacturer Product Number | 2713052 |
Description | TERMINAL COVER 12POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Cover, Lid Black |
Datasheet | Datasheet |
EDA/CAD Models | 2713052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 35mm Wide Housing | |
Size / Dimension | - | |
Color | Black | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,91300 € | 19,13 € |
| Unit Price without VAT: | 1,91300 € |
|---|---|
| Unit Price with VAT: | 2,27647 € |



