
2708876 | |
|---|---|
DigiKey Part Number | 2708876-ND |
Manufacturer | |
Manufacturer Product Number | 2708876 |
Description | TERMINATION KIT SCRJ CONNECTORS |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Termination Kit SC-RJ Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Termination Kit | |
Specifications | SC-RJ Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | 4.4 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.055,54000 € | 2.055,54 € |
| Unit Price without VAT: | 2.055,54000 € |
|---|---|
| Unit Price with VAT: | 2.446,09260 € |

