
2708614 | |
|---|---|
DigiKey Part Number | 277-3167-ND |
Manufacturer | |
Manufacturer Product Number | 2708614 |
Description | FIBER OPTIC CONVERTER DIN RAIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Copper Ports SFP/XFP Ports 100BASE-FX (Multimode) |
Datasheet | Datasheet |
EDA/CAD Models | 2708614 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | 2 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | 18 ~ 30VDC | |
Connector Type | ST | |
Mounting Type | DIN Rail | |
Ingress Protection | IP20 | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.092,45000 € | 1.092,45 € |
| Unit Price without VAT: | 1.092,45000 € |
|---|---|
| Unit Price with VAT: | 1.300,01550 € |

