Fiber Optic Plug Connector ST Simplex Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Plug Connector ST Simplex Black
2708481
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2708481

DigiKey Part Number
277-14657-ND
Manufacturer
Manufacturer Product Number
2708481
Description
CONN FIBER ST PLUG SMPLX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector ST Simplex Black
Datasheet
 Datasheet
EDA/CAD Models
2708481 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
ST
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
Black
Boot Color
Black
Ingress Protection
-
Features
Strain Relief
Attenuation - Typ
-2.0dB
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
187,43000 €87,43 €
Manufacturers Standard Package
Unit Price without VAT:87,43000 €
Unit Price with VAT:104,04170 €