
2708478 | |
|---|---|
DigiKey Part Number | 2708478-ND |
Manufacturer | |
Manufacturer Product Number | 2708478 |
Description | FIBER CLEAVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fiber Cleaver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Cleaver | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | 0.411 lb (186.43 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,04000 € | 974,04 € |
| Unit Price without VAT: | 974,04000 € |
|---|---|
| Unit Price with VAT: | 1.159,10760 € |

