
2707741 | |
|---|---|
DigiKey Part Number | 2707741-ND |
Manufacturer | |
Manufacturer Product Number | 2707741 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.886" W x 1.516" H (22.50mm x 38.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2707741 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 4 | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W x 1.516" H (22.50mm x 38.50mm) | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |

