
2707628 | |
|---|---|
DigiKey Part Number | 2707628-ND |
Manufacturer | |
Manufacturer Product Number | 2707628 |
Description | UM108-SEFE/L-A73 BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side 2.874" W (73.00mm) Black |
Datasheet | Datasheet |
Category | Features Foot |
Manufacturer Phoenix Contact | For Use With/Related Products 73mm Wide Housing |
Series | Size / Dimension 2.874" W (73.00mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Non Specified |
Type Panel, Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,15000 € | 21,50 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

