
2707615 | |
|---|---|
DigiKey Part Number | 2707615-ND |
Manufacturer | |
Manufacturer Product Number | 2707615 |
Description | UM108-SEFE/R-A73 BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side 2.874" W (73.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Foot | |
For Use With/Related Products | 73mm Wide Housing | |
Size / Dimension | 2.874" W (73.00mm) | |
Color | Black | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,27800 € | 22,78 € |
| Unit Price without VAT: | 2,27800 € |
|---|---|
| Unit Price with VAT: | 2,71082 € |

