
2707505 | |
|---|---|
DigiKey Part Number | 2707505-ND |
Manufacturer | |
Manufacturer Product Number | 2707505 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 3.898" L x 1.780" W x 1.516" H (99.00mm x 45.20mm x 38.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2707505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 3.898" L x 1.780" W x 1.516" H (99.00mm x 45.20mm x 38.80mm) | |
Color | Black | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,75100 € | 57,51 € |
| Unit Price without VAT: | 5,75100 € |
|---|---|
| Unit Price with VAT: | 6,84369 € |

