
2706357 | |
|---|---|
DigiKey Part Number | 277-2706357-ND |
Manufacturer | |
Manufacturer Product Number | 2706357 |
Description | COMPONENT HOUSING WITHOUT VENTS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyamide Housing 4.224" L x 1.780" W x 3.898" H (107.30mm x 45.20mm x 99.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2706357 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 4.224" L x 1.780" W x 3.898" H (107.30mm x 45.20mm x 99.00mm) | |
Color | Black | |
Material | Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,31200 € | 173,12 € |
| Unit Price without VAT: | 17,31200 € |
|---|---|
| Unit Price with VAT: | 20,60128 € |

